onsemi 74AC14MTCX

74AC Series 6 V SMT Hex Inverter Trigger Input - TSSOP-14
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC14MTCX.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-69.75%

CAD Models

Download onsemi 74AC14MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.236
$ 0.236
Stock
405,618
332,487
332,487
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AC14PW
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Texas InstrumentsSN74AC04QPWRQ1
Hex Inverter IC, 6-Bit, CMOS, 14-TSSOP, -40 to 125¡ãC
Texas InstrumentsSN74AC04QPWRG4Q1
CMOS Hex Inverter IC, 6 Gates, 7ns, 2-6V, 14-TSSOP, -40 to 125C
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
Ic,logic Gate,hex Inverter,hc-Cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Onsemi MM74HCU04MTC
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14

Descriptions

Descriptions of onsemi 74AC14MTCX provided by its distributors.

74AC Series 6 V SMT Hex Inverter Trigger Input - TSSOP-14
Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Avnet Japan
10ns@ 5V,50pF Schmitt trigger 1 6 2V 6V 24mA Inverter AC 24mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
HEX INVERTER, SCHMITT, 1 I/P, TSSOP-14; Logic Family / Base Number: 74AC14; Logic Type: Inverter Schmitt Trigger; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP;
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA 74ACT14 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd