Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC07APW,118

74LVC Series 5.5 V Surface Mount Hex Buffer with Open-Drain Outputs - TSSOP-14
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC07APW,118.

Augswan

Datasheet14 pages14 years ago

IHS

TME

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-1.56%

CAD Models

Download Nexperia 74LVC07APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.196
$ 0.196
Stock
990,964
1,429,214
1,429,214
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
-
-
Number of Inputs
1
6
6
Propagation Delay
4.5 ns
5.6 ns
5.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
32 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LVC06AT14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
Inverter Gate Hex with Open-Drain Output 1.2V to 5.5V 14-Pin TSSOP
74LVC Series 1.65 - 5.5 V Hex Inverter with Open-Drain - TSSOP-14
74LVC Series 3.3 V 3-State Quad Buffer/Line Driver Surface Mount - TSSOP-14
Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
Texas InstrumentsSN74LV07APWR
1 16mA 2V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74LVC07APW,118 provided by its distributors.

74LVC Series 5.5 V Surface Mount Hex Buffer with Open-Drain Outputs - TSSOP-14
Buffer 3-State Hex CMOS 1.2V to 5.5V 14-Pin TSSOP
Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
74LVC 1 BuffersNon-OppositeSide 6 TSSOP-14 Buffers / Drivers ROHS
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
BUFFER, HEX, NON-INVERTING, SOIC-14
10mA Non-inverting Open drain 6 6 6 1 1.2V 5.5V 32mA Buffer,Non-Inverting CMOS TSSOP-14 SMD mount 950μm(height)
Buffers/Drivers/Transceivers; 74LVC07APW,118; NEXPERIA; 14; 6
IC BUFF HEX OPEN DRAIN 14TSSOP
Buffer, 74LVC07, 1.65 V to 5.5 V, TSSOP-14
IC,74LVC07APW,118,HEX BUFFER/D RIVER <AZ
74Lvc07Apw/Sot402/Tssop14; |Nexperia 74LVC07APW 118
IC BUF NON-INVERT 5.5V 14TSSOP
NEXPERIA 74LVC07APW - BUFFER, LV

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC07APW,118"
  • 74LVC07APW 118
  • 74LVC07APW 118.
  • 74LVC07APW-118
  • 74LVC07APW/118
  • 74LVC07APW118