Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV07APWR

1 16mA 2V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV07APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-9.24%

CAD Models

Download Texas Instruments SN74LV07APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.561
$ 0.561
Stock
562,205
320,717
320,717
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-2 µA
-2 µA
-2 µA
Propagation Delay
8.5 ns
18 ns
18 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV07APWR.

Related Parts

Texas InstrumentsSN74LV06APWR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R / IC INVERTER HEX 1INPUT 14TSSOP
High Speed CMOS inverter fabricated with silicon gate CMOS technology
Inverter 6-Element CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74LVC07APWR
1 24mA 1.65V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC07APW
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV07APWR provided by its distributors.

1 16mA 2V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
20μA Non-inverting Open drain 6 6 6 1 2V 5.5V 16mA Buffer,Non-Inverting -0.002mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
BUFFER/DRIV, HEX, NON-INVERTING, TSSOP20; Logic Family / Base Number:74LV07; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LV; Logic IC Base Number:7407; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV07APWR .
  • SN74LV07APWR.