Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC06APW,112

74LVC Series 1.65 - 5.5 V Hex Inverter with Open-Drain - TSSOP-14
$ 0.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC06APW,112.

Nexperia

Datasheet12 pages7 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.193
$ 0.193
Stock
946,391
1,041,188
1,041,188
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-11-26
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74LV14PW,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74LV14
Nexperia74LV04PW,118
74LV Series 5.5 V 12 mA Surface Mount Hex Inverter - TSSOP-14
NXP Semiconductors74LVU04PW,118
Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14
Nexperia74LV04PW,112
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74LV04
74LCX Series 2.3 to 3.6 V CMOS Hex Inverter - TSSOP-14
Low-Voltage CMOS Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP

Descriptions

Descriptions of Nexperia 74LVC06APW,112 provided by its distributors.

74LVC Series 1.65 - 5.5 V Hex Inverter with Open-Drain - TSSOP-14
40μA Antiphase Open drain 6 1 6 1.2V 5.5V 32mA Inverter TSSOP-14 SMD mount 950μm(height)
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74LVC06A
Buffer Inverter 74LVC06 8542.39.00.01 74LVC logic gate circuit 2.5ns @ 5V 50pF 1.1mm - 32mA 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC06APW,112"
  • 74LVC06APW 112
  • 74LVC06APW-112
  • 74LVC06APW112