Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC06APW,118

Inverter Gate Hex with Open-Drain Output 1.2V to 5.5V 14-Pin TSSOP
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC06APW,118.

Newark

Datasheet0 pages0 years ago

Nexperia

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-3.92%

CAD Models

Download Nexperia 74LVC06APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.199
$ 0.199
Stock
6,617,287
1,038,335
1,038,335
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
3.5 ns
3.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-11-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - TSSOP-14
74LVC04 EAR99 74LVC Tube logic gate circuit 4.5ns @ 3.3V 50pF 1.1mm 24mA 24mA 1.08V-2V
74LVC Series 3.6V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14
NXP Semiconductors74LVU04PW,118
Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14
Low-Voltage CMOS Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
IC INVERTER HEX LV CMOS 14-TSSOP

Descriptions

Descriptions of Nexperia 74LVC06APW,118 provided by its distributors.

Inverter Gate Hex with Open-Drain Output 1.2V to 5.5V 14-Pin TSSOP
74LVC Series 5.5 V Surface Mount Hex Inverter with Open-Drain - TSSOP-14
IC INVERTER OD 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Open Drain 14-TSSOP
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74LVC06A
Hex inverter with open-drain outputs
LOGIC; Logic Case Style: TSSOP; No. of Pins: 14Pins; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018)
Logic Function:Inverter; No. of Elements:Hex; No. of Inputs:1Inputs; No. of Pins:14Pins; IC Case / Package:TSSOP; Product Range:74LVC06; Logic IC Family:74LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Output Current:50mA RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC06APW,118"
  • 74LVC06APW 118
  • 74LVC06APW 118.
  • 74LVC06APW118
  • 74LVC06APW@118