Nexperia 74LV74D

Lv/lv-a/lvx/h Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV74D.

IHS

Datasheet15 pages5 years ago
Datasheet18 pages13 years ago
Datasheet12 pages27 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74AHCT74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
MC74VHCT74ADR2G DUAL D TYPE FLIP FLOP IC, CMOS, 4.5 - 5.5 V, 14-PIN SOIC
Texas InstrumentsSN74ACT74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N Rail
Tape & Reel (TR) 74VHCT74 e4 74VHCT flip flop 8.75mm 8.8ns @ 5V 50pF 140MHz 13ns

Descriptions

Descriptions of Nexperia 74LV74D provided by its distributors.

LV/LV-A/LVX/H SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Logic IC Operating temperature: -40...+125 °C Function: Dual / D-type / Flip-Flop Manufacturer: NXP Package: SO-14 Technology: LV
IC, 74LV, SMD, 74LV74, SOIC14, 3.3V; Flip-Flop Type:D; Propagation Delay:23ns; Frequency:76MHz; Output Current:12mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:1V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LV74; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Family:LV; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Differential; Package / Case:SOIC; Supply Voltage:3.3V; Supply Voltage Max:5.5V; Supply Voltage Min:1V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)