Nexperia 74LV4094PW,118

115ns, 39ns 1 1 1V 3.6V Serial, Serial to Parallel, Shift Register LV TSSOP-16 , 4.5mm*950¦Ìm
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4094PW,118.

IHS

Datasheet17 pages5 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Nexperia

Inventory History

3 month trend:
+4.37%

Alternate Parts

Price @ 1000
$ 0.21
$ 1.275
Stock
364,226
292,336
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
90 ns
90 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LV Series 3 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register -TSSOP-16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
74LVC Series 3.6 V SMT 8-Bit Shift Register with Output Register - TSSOP-16
Diodes Inc.74HC594T16-13
Shift Register, 74HC594, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Diodes Inc.74AHC594T16-13
39ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC TSSOP-16 , 930¦Ìm
Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz

Descriptions

Descriptions of Nexperia 74LV4094PW,118 provided by its distributors.

115ns,39ns 1 1 1V 3.6V Serial,Serial to Parallel,Shift Register LV TSSOP-16 , 4.5mm*950¦Ìm
Shift Register, 74LV4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP
Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
74LV4094 ROHS3Compliant Tape & Reel (TR) 2013 shift register 39ns 160muA 4.5mm 3.6V
8-stage shift-and-store bus register
Analogue Mux/Demux Rohs Compliant: Yes |Nexperia 74LV4094PW,118
8 1V~3.6V 1 TSSOP-16 Shifting Register ROHS
IC 8BIT SHIFT/STORE BUS 16TSSOP
NOW NEXPERIA 74LV4094PW - SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4094PW 118
  • 74LV4094PW-118
  • 74LV4094PW118