Nexperia 74LV4053DB,112

Now Nexperia 74LV4053DB - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, SSOP16
$ 0.999
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4053DB,112.

IHS

Datasheet26 pages13 years ago
Datasheet26 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.999
$ 0.343
$ 0.343
Stock
328,452
227,563
227,563
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
-3db Bandwidth
-
50 MHz
50 MHz
Propagation Delay
8 ns
16 ns
16 ns
Turn-On Delay Time
97 ns
28 ns
28 ns
Turn-Off Delay Time
70 ns
28 ns
28 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Max Supply Current
850 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
2
2

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV4053ADBR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SSOP -40 to 85
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R
Texas InstrumentsSN74HC251DBR
Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
Texas InstrumentsSN74HC138DBR
3-Line To 8-Line Decoders/Demultiplexers 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3Compliant DUAL TRUE GULL WING Multiplexer 50pF -40C~125C 6mA 6mA 6.2mm

Descriptions

Descriptions of Nexperia 74LV4053DB,112 provided by its distributors.

Now Nexperia 74LV4053DB - Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, SSOP16
ANALOGUE SW, SPDT, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Analog Multiplexer Triple 2:1 Automotive 16-Pin SSOP Bulk
Triple single-pole double-throw analog switch
IC SWITCH SPDT X 3 105OHM 16SSOP
IC MUX/DEMUX TRIPLE 2X1 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4053DB 112
  • 74LV4053DB112