Nexperia 74LV4051PW

Analog Multiplexer Single 8: 1 16-Pin TSSOP
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4051PW.

IHS

Datasheet20 pages4 years ago
Datasheet18 pages27 years ago
Datasheet26 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.799
$ 0.15
$ 0.15
Stock
519,586
1,188,758
1,188,758
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
8 ns
8 ns
8 ns
Turn-On Delay Time
66 ns
107 ns
107 ns
Turn-Off Delay Time
90 ns
90 ns
90 ns
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
80 µA
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74LV4051PW provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin TSSOP
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
SINGLE-ENDED MULTIPLEXER, 1 FUNC / Circuit IC Switch
Analog Switch/Multiplexer
- Bulk (Alt: 74LV4051PW)
new, original packaged
CMOS,ANALOG MUX,8
74LV4051PW NXP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)