Nexperia 74LV4051D,118

74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer - SOIC-16
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4051D,118.

TME

Datasheet20 pages4 years ago

IHS

SHENGYU ELECTRONICS

LKR

NXP Semiconductors

Inventory History

3 month trend:
-9.73%

CAD Models

Download Nexperia 74LV4051D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.264
$ 0.264
Stock
395,591
256,712
256,712
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
23 ns
40 ns
40 ns
Turn-On Delay Time
107 ns
83 ns
83 ns
Turn-Off Delay Time
90 ns
76 ns
76 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
6 V
12 V
12 V
Max Supply Current
80 µA
80 µA
80 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LV251D,112
Lv/lv-a/lvx/h Series 8 Line to 1 Line Multiplexer Complementary Output PDSO16
NXP Semiconductors74LV251D,118
Lv/lv-a/lvx/h Series 8 Line to 1 Line Multiplexer Complementary Output PDSO16
NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74LV4051D,118 provided by its distributors.

74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer - SOIC-16
Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4051D,118
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Analog Multiplexer Single 8:1 Automotive 16-Pin SO T/R
85惟 1 SO-16 Analog Switches / Multiplexers ROHS
NEXPERIA 74LV4051D - SINGLE-ENDE
模拟多路复用器/解复用器, 8:1, -40 至 125度 C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4051D 118
  • 74LV4051D-118
  • 74LV4051D118