Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LV393D,112

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, SOIC
$ 0.727
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV393D,112.

Farnell

Datasheet16 pages13 years ago

IHS

NXP Semiconductors

Newark

element14 APAC

Inventory History

3 month trend:
-1.83%

Alternate Parts

Price @ 1000
$ 0.727
$ 0.337
$ 0.337
Stock
488,645
351,543
351,543
Authorized Distributors
5
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
16 MHz
150 MHz
150 MHz
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC393D
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsCD74HCT393M96
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74HC393DR
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail

Descriptions

Descriptions of Nexperia 74LV393D,112 provided by its distributors.

Counter, Binary Ripple, 74LV, 90 MHz, Max Count 15, 1 V to 3.6 V, 14 Pins, SOIC
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin SO Tube
Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Counter, Ripple Binary, 90Mhz, Soic-14 Rohs Compliant: Yes
Tube Active e4 74LV393 logic counter 35ns 2011 3.9mm 3.3V
Dual 4-bit binary ripple counter
Counter ICs DUAL 4B BIN RIP CNTR
IC BINARY COUNTER DL 4BIT 14SO
IC DUAL 4BIT BINARY RIPPL 14SOIC
1V 3.6V SO-14 SMD mount 1.45mm(height)
NEXPERIA 74LV132D - NAND GATE, L

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV393D 112
  • 74LV393D-112
  • 74LV393D112