Texas Instruments SN74HC393DR

Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Mouser

Newark

Augswan

LCSC

Inventory History

3 month trend:
-5.62%

CAD Models

Download Texas Instruments SN74HC393DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.174
$ 0.174
Stock
421,329
854,269
854,269
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
60 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC393DR.

Related Parts

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Texas InstrumentsCD74HC393M96
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R
Texas InstrumentsCD74HC4520M96
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC390M
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC393DR provided by its distributors.

Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
Dual 4-Bit Up Counter, CMOS, 60MHz, SOIC
Dual 4-bit binary counters 14-SOIC -40 to 85
4 BIT DUAL BINARY COUNTER, SOIC-14, FULL REEL
2V 6V SOIC-14 SMD, Adhesive Mount, 1.75mm H
Counter ICs Dual 4-Bit Binary Counters
IC DUAL 4BIT BINRY COUNTR 14SOIC
IC,SN74HC393DR,4-BIT BINARY CO UNTER <AZ
SN74HC393 DUAL 4-BIT BINARY COUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.