Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV393ADR

IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV393ADR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+6.24%

CAD Models

Download Texas Instruments SN74LV393ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.727
$ 0.727
Stock
374,912
505,388
505,388
Authorized Distributors
2
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
150 MHz
16 MHz
16 MHz
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV393ADR.

Related Parts

onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail
Tube Obsolete 74VHC393 Binary Counter divider circuit 14.5ns 218.3mg 5V 115MHz
Tape & Reel (TR) Obsolete 74VHC393 Binary Counter logic counter 14.5ns 218.3mg 3.3V 115MHz
Texas InstrumentsSN74HC393D
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsCD74HC393M
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74HC393DR
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LV393ADR provided by its distributors.

IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Cut Tape (CT) Active e4 74LV393 logic counter 16.5ns 3.91mm 3.3V 12mA
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
Dual 4-Bit Binary Counters 14-SOIC -40 to 85
Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
2V-5.5V SOIC-14 SMD, Adhesive Mount, 1.5mm H
Logic - Counters Dual 4-Bit Binary
Counter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.