Nexperia 74LV138DB,112

3-LINE to 8-LINE Decoder, Lv/lv-a/lvx/h Series, Inverted Output, Cmos, PDSO16
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV138DB,112.

TME

Datasheet17 pages8 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.566
$ 0.332
$ 0.332
Stock
123,239
577,710
577,710
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
-
-
Low Level Output Current
5.2 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV138ATDBR
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
Texas InstrumentsSN74LV138ADBR
Three-line to eight-line decoders/demultiplexers 16-SSOP -40 to 85
Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
NXP SemiconductorsNX5DV330DS,112
5DV SERIES QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16

Descriptions

Descriptions of Nexperia 74LV138DB,112 provided by its distributors.

3-LINE TO 8-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16
LV/LV-A/LVX/H e4 74LV138 1x 3:8 multiplexer circuit 50ns 3.3V 6.2mm 12mA 12mA
Decoder/Demultiplexer Single 3-to-8 16-Pin SSOP Tube
3-to-8 line decoder/demultiplexer; inverting
50ns 8 3 1 1V 5.5V 12mA 12mA SSOP-16 6.4mm*5.4mm*1.8mm
IC DECODER/DEMUX 1 X 3:8 16-SSOP
IC 3-8 DECODER/DEMUX INV 16SSOP
DECODER/DRIVER, LV/LV-A/LVX/H SE
NEXPERIA 74LV138DB - DECODER/DRI
DECODER/DEMULTIPLEXER SGL 16PI
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV138DB,112"
  • 74LV138DB 112
  • 74LV138DB112