Nexperia 74LV138D,112

74LV Series 3.3 V 3 - 8 Line Decoder / Demultiplexer Surface Mount - SOIC-16
$ 0.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV138D,112.

TME

Datasheet17 pages8 years ago

IHS

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LV138D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.286
$ 0.286
Stock
472,806
505,782
505,782
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
-12 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV138ADR
Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74LV138AD
3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS | IC 3-TO-8 DECODER/DEMUX 16-SOIC
Texas InstrumentsSN74LV138ATD
3-Line To 8-Line Decoder/Demultiplexers 16-SOIC -40 to 125
ON SEMICONDUCTOR MC74VHC138DG 3 LINE TO 8 LINE DECODER, SOIC-16
MC74VHCT138ADR2G, DECODER, 3-OF-8, INVERTING, 3 - 5.5 V, 16-PIN SOIC
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC

Descriptions

Descriptions of Nexperia 74LV138D,112 provided by its distributors.

74LV Series 3.3 V 3 - 8 Line Decoder / Demultiplexer Surface Mount - SOIC-16
3-LINE TO 8-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers 3 TO 8 LINE DECODER DEMUX INV
3-to-8 line decoder/demultiplexer; inverting
Decoder/Demultiplexer Single 3-to-8 16-Pin SO Tube
Avnet Japan
LV/LV-A/LVX/H e4 74LV138 1x 3:8 logic switch 32ns 3.3V 9.9mm 12mA 12mA
IC 3-8 DECODER/DEMUX INV 16SOIC
NEXPERIA 74LV138D - DECODER/DRIV
IC DECODER/DEMUX 1 X 3:8 16-SO
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Decoder/Demultiplexer, 3:8, Soic-16; Logic Family/Base Number:74Lv138; Logic Type:3-To-8 Line Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:1V; Supply Voltage Rohs Compliant: Yes |Nexperia 74LV138D,112

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV138D,112"
  • 74LV138D 112
  • 74LV138D112