Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV138ADR

26ns single-phase 8 3 1 2V 5.5V 12mA 12mA SOIC-16 SMD mount,glue mount 1.75mm(height)
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV138ADR.

element14 APAC

Datasheet21 pages11 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-65.11%

CAD Models

Download Texas Instruments SN74LV138ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.174
$ 0.174
Stock
497,564
1,013,458
1,013,458
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV138ADR.

Related Parts

Texas InstrumentsSN74AHC138D
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHC138DR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LV138ADR provided by its distributors.

26ns single-phase 8 3 1 2V 5.5V 12mA 12mA SOIC-16 SMD mount,glue mount 1.75mm(height)
Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85
LV/LV-A/LVX/H e4 74LV138 1x 3:8 decoder circuit 70MHz 26ns 2.5V 1.75mm
IC, SM, LOGIC, 74LV, DEMULTIPLEXER; Logic Family / Base Number: 74LV138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV138ADR .