Nexperia 74HCT4538D

Monostable Multivibrator Dual-Element -40¡ãC 125¡ãC 16-Pin SO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4538D.

IHS

Datasheet16 pages5 years ago
Datasheet24 pages13 years ago
Datasheet13 pages28 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.504
$ 0.504
Stock
41,311
249,860
249,860
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
90 ns
90 ns
90 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4 mA
-4 mA
-4 mA
Logic Function
Multivibrator, NAND
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74HCT4538D provided by its distributors.

Monostable Multivibrator Dual-Element -40¡ãC 125¡ãC 16-Pin SO
SOIC-16_150mil Monostable Multivibrators ROHS
DUAL RETRIGGERABLE PRECISION MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16
IC DUAL RETRIG MULTIVIB 16-SOIC
Logic IC [NXP] 74HCT4538D Logic IC
LOGIC, 74HCT, MULTIVIBRATOR, SO16; Multivibrator Type:Retriggerable Monostable; Output Current:4mA; Propagation Delay:35ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:744538; Logic IC Family:HCT; Logic IC Function:Monostable Multivibrator; Package / Case:SO; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)