Nexperia 74HCT4351D,118

Analogue Mux/Demux, 8: 1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4351D, 118
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4351D,118.

SHENGYU ELECTRONICS

Datasheet25 pages7 years ago

IHS

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.593
$ 1.093
$ 1.093
Stock
265,113
379,577
379,577
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
6 ns
6 ns
6 ns
Turn-On Delay Time
75 ns
75 ns
75 ns
Turn-Off Delay Time
65 ns
65 ns
65 ns
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5 V
5 V
5 V
Max Supply Current
320 µA
160 µA
160 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F153D,602
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HCT4351D,118 provided by its distributors.

Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4351D,118
8-channel analog multiplexer/demultiplexer with latch
Analog Multiplexer Single 8:1 20-Pin SO T/R
8-CHANNEL SGL ENDED MULTIPLEXER PDSO20
SP8T, 1 Func, 8 Channel, PDSO20
NOW NEXPERIA 74HCT4351D - SINGLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4351D 118
  • 74HCT4351D118