Nexperia 74HCT4075D,653

74HCT Series 4.5 V to 5.5 V Surface Mount Triple 3-Input OR Gate - SOIC-14
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4075D,653.

Future Electronics

Datasheet11 pages7 years ago

IHS

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.96%

CAD Models

Download Nexperia 74HCT4075D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.793
Stock
297,792
484,994
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT32D,652
74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate - SOIC-14
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT32
74HC Series 6 V Surface Mount Triple 3-Input OR Gate - SOIC-14
NXP SemiconductorsHEF4075BT,652
OR Gate Surface Mount ROHS3Compliant Not Qualified OR Gate Inverter IC 50pF -40C~85C 15V 3mA 3mA
NXP SemiconductorsN74F86D,602
7ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA XOR (Exclusive OR) F 1mA SO-14 8.75mm*4mm*1.45mm
NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14

Descriptions

Descriptions of Nexperia 74HCT4075D,653 provided by its distributors.

74HCT Series 4.5 V to 5.5 V Surface Mount Triple 3-Input OR Gate - SOIC-14
OR Gate, Triple, 3 Input, 14 Pins, SOIC, 74HCT4075
74HCT4075 R-PDSO-G14 74HCT Tape & Reel (TR) logic gate circuit 24ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14
OR Gate 3-Element 3-INCMOS 14-Pin SO T/R
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4075D,653
Logic Gates TRPL 3-INPUT OR GATE
NOW NEXPERIA 74HCT4075D - OR GAT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4075D 653
  • 74HCT4075D653