Nexperia 74HCT4066D,118

Analogue Switch, Single, 4.5 V to 5.5 V, 4 Channel, 105 ohm, SPST, SOIC-14
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4066D,118.

IHS

Datasheet24 pages13 years ago
Datasheet25 pages13 years ago

Farnell

NXP Semiconductors

Newark

Arrow Electronics

Inventory History

3 month trend:
-3.17%

CAD Models

Download Nexperia 74HCT4066D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.194
$ 0.194
Stock
970,997
412,168
412,168
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
4
4

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT4016D,112
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 5Ohm 4.5V~5.5V 30ns 44ns
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Nexperia 74HCT4066D,118 provided by its distributors.

Analogue Switch, Single, 4.5 V to 5.5 V, 4 Channel, 105 ohm, SPST, SOIC-14
74HCT Series 5.5 V SMT Quad Bilateral Switch - SOIC-14
4 20惟 SPST(SPST)-Normal Open SOP-14 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 2V to 10V 14-Pin SOIC
Quad single-pole single-throw analog switch
74HCT CMOS, SMD, 74HCT132, SOIC14, REEL
Other Interface ICs; 74HCT4066D,118; NEXPERIA; 14
SPST, 4 Func, 1 Channel, CMOS, PDSO14
NEXPERIA 74HCT4066D - SPST, 4 FU
IC SWITCH SPST-NO X 4 20OHM 14SO
IC, 74HCT CMOS, SMD, 74HCT4066, REEL; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 105ohm; Supply Voltage Range: 4.5V to 5.5V; Analogue Switch Case: SOIC; No. of Pins: 14Pins; Operating Temp

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4066D,118"
  • 74HCT4066D 118
  • 74HCT4066D118