Texas Instruments CD74HCT4066M96

5V, 1: 1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4066M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages25 years ago

Mouser

HQonline

Newark

Farnell

Inventory History

3 month trend:
-12.89%

CAD Models

Download Texas Instruments CD74HCT4066M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.183
$ 0.183
Stock
502,949
967,453
967,453
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
NAND
NAND
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4066M96.

Related Parts

Texas InstrumentsD24066QM96G4Q1
Automotive, 9V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -40 to 125
Texas InstrumentsCD74HCT4316M
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4316M96
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-SOIC -55 to 125
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT4066M96 provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-SOIC -55 to 125
Analogue Switch, Quad Channel, Spst, 4, 95 Ohm, 4.5V To 5.5V, Soic, 14
70Ω 4 SPST(SPST)-Normal Open SOP-14 Analog Switches / Multiplexers ROHS
IC SWITCH SPST-NOX4 70OHM 14SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 Func, 4 Channel, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HCT4066M96