Nexperia 74HCT4053D,118

74HCT Series 5.5V Triple 2-Channel Analog Multiplexer/Demultiplexer-SOIC-16
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4053D,118.

Farnell

Datasheet31 pages13 years ago

IHS

Newark

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-41.88%

CAD Models

Download Nexperia 74HCT4053D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.216
$ 0.216
Stock
495,441
593,569
593,569
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
2
2

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HCT4053D,118 provided by its distributors.

74HCT Series 5.5V Triple 2-Channel Analog Multiplexer/Demultiplexer-SOIC-16
Analog Multiplexer / Demultiplexer, 2:1, 1 Circuit, 140 ohm, 4.5V to 5.5V, SOIC-16
Differential Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16
Analog Switch Triple 2-Channel SPDT 2V to 10V 16-Pin SOIC
Analog Multiplexer Triple 2:1 16-Pin SO T/R
IC MUX/DEMUX TRIPLE 2X1 4.5~5.5V SOIC16 RoHS
120惟 3 SPDT(SPDT) SO-16 Analog Switches / Multiplexers ROHS
ANALOGUE MUX / DEMUX, 2 CHANNEL, SOIC-16
3 Schaltkreise, Schalt-IC 2:1 120Ohm 16-SO
NEXPERIA 74HCT4053D - SINGLE-END
IC SWITCH SPDT X 3 120OHM 16SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT4053D,118"
  • 74HCT4053D 118
  • 74HCT4053D-118
  • 74HCT4053D118
  • 74HCT4053D@118