Logic Family / Base Number:74Hct259; Latch Type:d Type; Ic Output Type:ttl; Propagation Delay:58Ns; Output Current:25Ma; Logic Case Style:tssop; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Bits:8Bit Rohs Compliant: Yes