Nexperia 74HCT251D,652

Multiplexer, 74HCT, 1 Channel, 8: 1, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.622
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT251D,652.

Nexperia

Datasheet17 pages6 years ago
Datasheet18 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.622
$ 0.515
Stock
338,435
60,704
Authorized Distributors
2
1
Case/Package
SOP
-
Number of Pins
16
-
Logic Function
Multiplexer
-
Number of Inputs
8
-
Number of Outputs
1
-
Number of Circuits
1
-
Low Level Output Current
4 mA
-
High Level Output Current
4 mA
-
Supply Type
Single
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F253D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HCT251D,652 provided by its distributors.

Multiplexer, 74HCT, 1 Channel, 8:1, 4.5 V to 5.5 V, 16 Pins, SOIC
HCT e4 74HCT251 1x 8:1 multiplexer circuit 21ns 500mW 5V 9.9mm
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO Bulk
IC MULTIPLEXER 8-IN 3ST 16SOIC
NEXPERIA 74HCT251D - MULTIPLEXER
Mux, Single, 8 I/P, Soic-16; Logic Family/Base Number:74Hct251; Logic Type:Multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:16Pins;rohs Compliant: Yes |Nexperia 74HCT251D,652

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT251D 652
  • 74HCT251D-652
  • 74HCT251D652