Nexperia 74HCT1G08GW,125

74HCT Series 5.5 V Surface Mount High Speed 2-Input AND Gate - TSSOP-5
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G08GW,125.

Nexperia

Datasheet12 pages8 years ago
Datasheet11 pages18 years ago

IHS

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
+0.37%

CAD Models

Download Nexperia 74HCT1G08GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.029
$ 0.029
Stock
594,130
1,467,966
1,467,966
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
27 ns
17 ns
17 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V Surface Mount Single 2-Input AND Gate - TSSOP-5
NEXPERIA - 74HC1G08GW-Q100,12 - LOGIC, AND GATE, SINGLE, 2 I/P, TSSOP-5
74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - TSSOP-5

Descriptions

Descriptions of Nexperia 74HCT1G08GW,125 provided by its distributors.

74HCT Series 5.5 V Surface Mount High Speed 2-Input AND Gate - TSSOP-5
74HCT1G08 e3 74HCT Tape & Reel (TR) logic gate circuit 27ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C
AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74HCT1G08
27ns@ 4.5V,50pF 4 2 1 1 4.5V 5.5V 2mA AND Gate HCT 2mA TSSOP-5 , 1.1mm
NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14
IC, 2-INPUT AND GATE, TSSOP-5; Logic Type:AND Gate; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
IC, 2-INPUT AND GATE, TSSOP-5; Logic Function:AND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SOT-353; Product Range:74HCT1G08; Logic IC Family:74HCT; Supply Voltage Min:4.5V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G08GW,125"
  • 74HCT1G08GW 125
  • 74HCT1G08GW,125.
  • 74HCT1G08GW-125
  • 74HCT1G08GW125