Nexperia 74AHCT1G08GW,125

74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G08GW,125.

Augswan

Datasheet12 pages12 years ago

IHS

Farnell

Inventory History

3 month trend:
+18.80%

CAD Models

Download Nexperia 74AHCT1G08GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.029
$ 0.029
Stock
1,893,100
1,517,801
1,517,801
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10.5 ns
17 ns
17 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-11-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AHC1G08
NEXPERIA - 74AHC1G08GW-Q100,1 - LOGIC, AND GATE, SINGLE, 2 I/P, TSSOP-5
74AHC Series 5 V Surface Mount Single 2-Input AND Gate - TSSOP-5

Descriptions

Descriptions of Nexperia 74AHCT1G08GW,125 provided by its distributors.

74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AHCT1G08
74AHCT1G08 e3 74AHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 2V -40C~125C
IC, 2-INPUT AND GATE, TSSOP-5; Logic Type:AND Gate; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT1G08GW,125"
  • 74AHCT1G08GW 125
  • 74AHCT1G08GW-125
  • 74AHCT1G08GW125