Nexperia 74HCT157D,653

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT157D,653.

Farnell

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-20.92%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.247
$ 0.247
Stock
600,720
738,731
738,731
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
8
8
Number of Outputs
1
4
4
Number of Circuits
4
-
-
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
4 mA
6 mA
6 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsNX5DV330D,118
5DV Series Quad 1 Line to 2 Line Multiplexer And Demux/decoder True Output PDSO16
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HCT157D,653 provided by its distributors.

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
74HCT Series 5.5V Surface Mount High Speed Quad 2-Input Multiplexer - SOIC-16
Multiplexer, 74HCT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, SOIC
HCT e4 74HCT157 4x 2:1 multiplexer circuit 27ns 5V 9.9mm 4mA 4mA
Encoders, Decoders, Multiplexers & Demultiplexers QUAD 2-INPUT MULTIPLEXER
Multiplexer 1-Element CMOS 8-IN 16-Pin SO T/R
IC MULTIPLEXER QUAD 2-IN 16SOIC
Signal Switch/Codec/Multiplexer
NEXPERIA 74HCT157D - MULTIPLEXER
74HCT157D/SO16/DONTUSE REEL 13

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT157D,653"
  • 74HCT157D 653
  • 74HCT157D,653""
  • 74HCT157D653
  • 74HCT157D@653