Nexperia 74HCT139D,652

2-to-4 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.401
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT139D,652.

Nexperia

Datasheet17 pages13 years ago

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT139D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.264
$ 0.264
Stock
428,037
636,290
636,290
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-6 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LV139D,112
LV/LV-A/LVX/H SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Nexperia 74HCT139D,652 provided by its distributors.

2-to-4 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SO Bulk
74Hct139D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HCT139D,652.
IC,74HCT139D,652,DUAL 2-4 LINE DECODER/DEMULTI <AZ
IC DUAL 2-4 DECODER/DEMUX 16SOIC
HCT e4 74HCT139 1x 2:4 logic switch 51ns 5V 9.9mm 4mA 4mA
NEXPERIA 74HCT139D - DECODER/DRI
IC DECODER/DEMUX 1 X 2:4 16-SO
DECODER/DEMULTIPLEXER DUAL 16P
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
IC, DUAL 2:4 DECODER / DEMUX, SOIC-16; Applications:Memory Decoding or Data Routing, Code Conversion; Logic Type:Decoder / Demultiplexer; No. of Outputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT139D,652"
  • 74HCT139D 652
  • 74HCT139D,652.
  • 74HCT139D652