Nexperia 74HCT138PW,118

74HCT138 Series 5 V 3 to 8 Line Inverting Decoder/Demultiplexer - TSSOP-16
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT138PW,118.

Future Electronics

Datasheet18 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.59%

CAD Models

Download Nexperia 74HCT138PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.272
$ 0.272
Stock
7,516,535
428,087
428,087
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
4.8 mA
4.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT138PW
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HCT138PWR
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
4mA 4.5V~5.5V 4mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
4.8mA 4.5V~5.5V 4.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74HC138PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Nexperia 74HCT138PW,118 provided by its distributors.

74HCT138 Series 5 V 3 to 8 Line Inverting Decoder/Demultiplexer - TSSOP-16
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers 3-TO-8 DECODER
50ns 8 3 1 4.5V 5.5V 4mA 4mA TSSOP-16 , 5.1mm*4.5mm*950¦Ìm
IC DECODER/DEMUX 1X3:8 16-TSSOP
HCT e4 74HCT138 1x 3:8 logic switch 50ns 5V 5mm 4mA 4mA
NEXPERIA 74HCT138PW - DECODER/DR
Logic Family / Base Number:74Hct138; Logic Type:3-To-8 Line Decoder / Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:tssop; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT138PW 118
  • 74HCT138PW,118.
  • 74HCT138PW-118
  • 74HCT138PW118