onsemi MM74HCT138MTC

50ns Single-Phase 8 3 1 4.5V 5.5V 4.8mA 4.8mA TSSOP-16 SMD 5mm × 4.4mm × 900μm
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT138MTC.

onsemi

Datasheet8 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-0.57%

CAD Models

Download onsemi MM74HCT138MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.236
$ 0.236
Stock
635,733
615,128
615,128
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4.8 mA
-4.8 mA
-4.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

27ns, Single Phase, 8-Pin, 6-Pin, 1-Ch, 4.5V-5.5V, 4mA, TSSOP-16, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74HCT138PW
IC 45ns Single-Phase 8Ch 3Ch 1Ch 4.5V 5.5V 4mA 4mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74HCT138PWR
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsCD74HCT238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
onsemi Multiplexer, TSSOPencapsulation, 16Pin, Decoder、Multiplexer, 8 Line solution
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MM74HCT138MTC provided by its distributors.

50ns Single-Phase 8 3 1 4.5V 5.5V 4.8mA 4.8mA TSSOP-16 SMD 5mm × 4.4mm × 900μm
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
3-To-8 Line Decoder; |Onsemi MM74HCT138MTC
DECODER/DRIVER, HCT SERIES, INVE
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The MM74HCT138 decoder utilizes advanced silicon-gate CMOS technology, and are well suited to memory address decoding or data routing applications. Both circuits feature high noise immunity and low power consumption usually associated with CMOS circuitry, yet have speeds comparable to low power Schottky TTL logic.The MM74HCT138 have 3 binary select inputs (A, B, and C). If the device is enabled these inputs determine which one of the eight normally HIGH outputs will go LOW. Two active LOW and one active HIGH enables (G1, G2A and G2B) are provided to ease the cascading decoders.The decoders' output can drive 10 low power Schottky TTL equivalent loads and are functionally and pin equivalent to the 74LS138. All inputs are protected from damage due to static discharge by diodes to VCC and ground.MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd