Nexperia 74HCT123PW,112

74HCT Series 5.5 V Dual Retriggerable Monostable Multivibrator - TSSOP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT123PW,112.

SHENGYU ELECTRONICS

Datasheet24 pages13 years ago

IHS

Future Electronics

Arrow Electronics

CAD Models

Download Nexperia 74HCT123PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
Stock
96,731
134,671
Authorized Distributors
0
5
Frequency
-
-
Propagation Delay
77 ns
77 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85
Texas InstrumentsSN74LV123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Texas InstrumentsSN74AHC123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85
Multivibrator, Retriggerable Monostable, 74VHC123, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, TSSOP
ACTIVE (Last Updated: 4days ago) e4 74VHC123 2007 multivibrator 2V~5.5V 900mum 8mA 8mA 8.1ns
10.2ns Schmitt Trigger 2V~5.5V TSSOP-16 Monostable Multivibrators ROHS

Descriptions

Descriptions of Nexperia 74HCT123PW,112 provided by its distributors.

74HCT Series 5.5 V Dual Retriggerable Monostable Multivibrator - TSSOP16
Dual retriggerable monostable multivibrator with reset
e4 74HCT123 2013 74HCT multivibrator 4.5V~5.5V 500mW 1.1mm 4mA 4mA
Monostable Multivibrator Dual 16-Pin TSSOP Tube
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16
IC DUAL RETRIG MULTIVIB 16-TSSOP
NOW NEXPERIA 74HCT123PW - MONOST

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT123PW 112
  • 74HCT123PW112