Nexperia 74HC573PW-Q100,118

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC573PW-Q100,118.

SHENGYU ELECTRONICS

Datasheet20 pages12 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+1.95%

CAD Models

Download Nexperia 74HC573PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.163
$ 0.163
Stock
516,185
1,089,705
1,089,705
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Circuits
1
1
1
Number of Inputs
-
8
8
Propagation Delay
45 ns
45 ns
45 ns
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R Automotive AEC-Q100
Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP
8¦ÌA 26ns@ 6V,50pF 1 2V 6V 5.2mA Master Reset HC CMOS 3.5pF 5.2mA 122MHz TSSOP-20 , 950¦Ìm
Texas InstrumentsCD4054BPW
4-ch, 3-V to 18-V buffers 16-TSSOP -55 to 125

Descriptions

Descriptions of Nexperia 74HC573PW-Q100,118 provided by its distributors.

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP
8mA 14ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA TSSOP-20 , 950¦Ìm
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R Automotive AEC-Q100
Octal D-type transparent latch; 3-state
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74HC573 Tape & Reel (TR) HC/UH Automotive AEC-Q100 74HC latch circuit 7.8mA 7.8mA 225ns 6.5mm -40C~125C
LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Latch, D Type Transp, 3-State, Tssop-20; Logic Family / Base Number:74Hc573; Latch Type:d Type Transparent; Ic Output Type:tri State Non Inverted; Propagation Delay:-; Output Current:35Ma; Logic Case Style:tssop; No. Of Pins:20Pins; Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC573PW-Q100 118
  • 74HC573PW-Q100118
  • 935298865118