Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC573PW,118

$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC573PW,118.

Upverter

Technical Drawing5 pages7 years ago

SHENGYU ELECTRONICS

IHS

Newark

Arrow Electronics

Inventory History

3 month trend:
-6.77%

CAD Models

Download Nexperia 74HC573PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.302
$ 0.302
Stock
2,282,533
626,152
626,152
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
45 ns
45 ns
45 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - TSSOP-20
74HC Series 6 V SMT CMOS 3-State Output Octal D-Type Latch - TSSOP-20
IC LATCH OCTAL D 3STATE 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74HC Series 6V SMT 3-State Octal D-Type Transparent Latch - TSSOP-20
Texas InstrumentsSN74HC573APWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCTAL TRANSP LATCH 20-TSSOP
Texas InstrumentsSN74HC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HC573PW,118 provided by its distributors.

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP
14ns Tristate 1 2V 6V 7.8mA D-Type Transparent Latch 7.8mA TSSOP-20 SMD mount
74HC573 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 14ns 1.1mm -40C~125C
D-LATCH, TRANSPARENT, OCTAL, TSSOP-20; Logic Family / Base Number:74HC573; Latch Type:D Type Transparent; IC Output Type:Tri State Non Inverted; Propagation Delay:-; Output Current:35mA; Logic Case Style:TSSOP; No. of Pi

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC573PW,118"
  • 74HC573PW 118
  • 74HC573PW,118.
  • 74HC573PW-118
  • 74HC573PW118