Nexperia 74HC573BQ-Q100,115

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, DHVQFN
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC573BQ-Q100,115.

SHENGYU ELECTRONICS

Datasheet20 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+439%

CAD Models

Download Nexperia 74HC573BQ-Q100,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.389
Stock
214,810
506,802
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
45 ns
45 ns
Low Level Output Current
6 mA
6 mA
High Level Output Current
7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
8 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC
Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, TSSOP
Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC573BQ-Q100,115 provided by its distributors.

Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, DHVQFN
8mA 14ns 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA QFN 4.5mm*2.5mm*950¦Ìm
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20
Ic, Latch Rohs Compliant: Yes |Nexperia 74HC573BQ-Q100,115
Octal D-type transparent latch; 3-state
74HC573 Tape & Reel (TR) HC/UH Automotive AEC-Q100 74HC latch circuit 7.8mA 7.8mA 225ns 4.5mm -40C~125C
IC D-TYPE TRANSP SGL 8:8 20HVQFN
IC TRANSP LATCH OCTAL D 20DHVQFN
IC D-TYPE TRANSP 8:8 20-DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC573BQ-Q100 115
  • 74HC573BQ-Q100115
  • 935298863115