Nexperia 74HC4067D,652

74HC Series 5 V SMT Dual 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4067D,652.

IHS

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

NXP Semiconductors

iiiC

CAD Models

Download Nexperia 74HC4067D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
Stock
1,117,890
1,189,662
Authorized Distributors
0
0
Case/Package
SOP
SOIC
-3db Bandwidth
-
-
Propagation Delay
5 ns
6 ns
Turn-On Delay Time
450 ns
300 ns
Turn-Off Delay Time
435 ns
290 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
6 V
Max Supply Current
160 µA
-
Min Operating Temperature
-40 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
16
16
Number of Bits
-
16

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HC4067D,652 provided by its distributors.

74HC Series 5 V SMT Dual 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
Analog Multiplexer Single 16:1 24-Pin SO Bulk
NOW NEXPERIA 74HC4067D - SINGLE-
Analogue Mux/Demux, 16:1, 180R, Soic-24; Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:180Ohm; Supply Voltage Range:2V To 10V; Analogue Multiplexer Case:Soic; No. Of Pins:24Pins; Operating Rohs Compliant: Yes |Nexperia 74HC4067D,652

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4067D,652"
  • 74HC4067D 652
  • 74HC4067D652