
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74HC4066DB,118 | 3,098 | 740 | |||||||||
| Rochester Electronics | 74HC4066DB,118 | 3,098 | 17h | |||||||||
| DigiKey Marketplace | 2156-74HC4066DB,118-1727-ND | 3,098 | 532 | Bulk | ||||||||
| Avnet | 74HC4066DB,118 | 0 | 2K | 19h | ||||||||
| Microchip USA | 74HC4066DB,118 | 1,670 | 3500 | 4d |
Download Nexperia 74HC4066DB,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HC4066DB,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: