Nexperia 74HC4066DB,112

74HC Series 10 V Surface Mount Quad Bilateral Switches - SSOP-14
$ 0.539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4066DB,112.

IHS

Datasheet24 pages13 years ago
Datasheet24 pages13 years ago

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.292
$ 0.292
Stock
351,294
113,280
113,280
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
15 ns
15 ns
Turn-On Delay Time
30 ns
38 ns
38 ns
Turn-Off Delay Time
45 ns
43 ns
43 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
6 V
6 V
Max Supply Current
-
2 µA
2 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC257ADBR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SSOP -40 to 85
Texas InstrumentsSN74LVC157ADBR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SSOP -40 to 125
Texas InstrumentsSN74LVC139ADBR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74HC4066DB,112 provided by its distributors.

74HC Series 10 V Surface Mount Quad Bilateral Switches - SSOP-14
Quad single-pole single-throw analog switch
Analog Switch Quad SPST 14-Pin SSOP Tube
IC SWITCH SPST-NOX4 95OHM 14SSOP
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 Func, 1 Channel, CMOS, PDSO14
NEXPERIA 74HC4066DB - SPST, 4 FU
74HC4066DB - SPST, 4 FUNC, 1 CH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4066DB,112"
  • 74HC4066DB-112
  • 74HC4066DB112