Nexperia 74HC4060DB,112

Counter, Ripple Carry Binary / Divider, 74HC, 95 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SSOP
$ 0.831
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4060DB,112.

IHS

Datasheet25 pages13 years ago
Datasheet25 pages13 years ago

Upverter

Inventory History

3 month trend:
-0.32%

CAD Models

Download Nexperia 74HC4060DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 0.304
$ 0.304
Stock
171,691
576,891
576,891
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT4060DB,118
Counter Single 14-Bit Binary UP 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC4060DB,112 provided by its distributors.

Counter, Ripple Carry Binary / Divider, 74HC, 95 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SSOP
Up Binary Counter Negative Edge -40¡Í~+125¡Í 2V~6V Asynchronous 14 1 95MHz SSOP-16 Counters / Dividers ROHS
Counter Single 14-Bit Binary UP 16-Pin SSOP Tube
14-stage binary ripple counter with oscillator
Tube Active e4 74HC4060 logic counter 450ns 2008 5.3mm 5V
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 14-BIT 16SSOP
BINARY COUNTER, HC/UH SERIES, AS
IC 14STAGE BINARY RIPPLE 16SSOP
NEXPERIA 74HC4060DB - BINARY COU

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4060DB,112"
  • 74HC4060DB 112
  • 74HC4060DB112