Texas Instruments SN74HC4060DBR

14-Stage Asynchronous Binary Counters And Oscillators 16-SSOP -40 to 85
$ 0.338
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4060DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Mouser

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-2.14%

CAD Models

Download Texas Instruments SN74HC4060DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.822
$ 0.822
Stock
240,844
521,985
521,985
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4060DBR.

Related Parts

Texas InstrumentsSN74HC4040DBR
IC ASYNC BINARY COUNTER 16-SSOP / Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Counter, Binary Ripple, 74HC, 109 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SSOP
Counter, Binary Ripple, 74HC, 98 MHz, Max Count 4095, 2 V to 6 V, 16 Pins, SSOP
Counter Single 12-Bit Binary UP 16-Pin SSOP Bulk
Texas InstrumentsSN74LV161ADBR
IC SYNCH BINARY COUNTERS 16-SSOP / Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R
Texas InstrumentsSN74LV163ADBR
IC SYNCH BINARY COUNTERS 16SSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP

Descriptions

Descriptions of Texas Instruments SN74HC4060DBR provided by its distributors.

14-Stage Asynchronous Binary Counters And Oscillators 16-SSOP -40 to 85
14-Bit Asynchronous Counter/Oscillator, CMOS, 25MHz, SSOP
IC, BINARY COUNTER, SMD, SSOP16, 5V; Counter Type:Binary; Clock Frequency:53MHz; Count Maximum:16383; Supply Voltage Range:2V to 6V; Logic Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Clock Frequency Max:53MHz; Count Max:14; Counter Measuring Functions:Asynchronous Binary Counter; Logic Function Number:744060; Logic IC Base Number:744060; Logic IC Family:HC; Logic IC Function:14-Stage Asynchronous Binary Counters And Oscillators; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4060DBR.