Nexperia 74HC4052BQ,115

Supplied as a Tape, 74HC4052BQ, 115 Nexperia, Multiplexer Switch IC, 16-Pin DHVQFN
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4052BQ,115.

IHS

Datasheet28 pages8 years ago
Datasheet29 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

NXP Semiconductors

element14 APAC

Inventory History

3 month trend:
-79.97%

CAD Models

Download Nexperia 74HC4052BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
Texas InstrumentsCD74HC4052M96
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16

Descriptions

Descriptions of Nexperia 74HC4052BQ,115 provided by its distributors.

Supplied as a Tape, 74HC4052BQ, 115 Nexperia, Multiplexer Switch IC, 16-Pin DHVQFN
Analog Multiplexer Dual 4:1 16-Pin DHVQFN EP T/R
Dual 4-channel analog multiplexer/demultiplexer
74HC Series 5 V Octal Surface Mount Mux/Demux - DHVQFN-16
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC16
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
IC SWITCH SP4TX2 150OHM 16DHVQFN
IC MUX/DEMUX DUAL 4X1 16DHVQFN
74HC4052BQ/DHVQFN16/REEL 7" Q1
NOW NEXPERIA 74HC4052BQ - DIFFER
IC, DL 4-CH ANLG MUX/DEMUX, DHVQFN16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:270ohm; Supply Voltage Range:2V to 10V; Analogue Multiplexer Case:DHVQFN; No. of Pins:16Pins; Operat

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4052BQ 115
  • 74HC4052BQ115