Nexperia 74HC4050DB,118

High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, SSOP
$ 0.904
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4050DB,118.

Upverter

Technical Drawing6 pages7 years ago

Augswan

IHS

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4050DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.934
Stock
415,726
374,625
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Channels
6
6
Propagation Delay
26 ns
26 ns
Data Rate
-
-
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC4049DB,118
Buffer Inverter 74HC4049 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Buffer Inverter 74HC4049 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HC4050DB,118 provided by its distributors.

High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, SSOP
74HC4050 - Hex non-inverting HIGH-to-LOW level shifter
ROHS3Compliant Gold DUAL CMOS Logic Buffer, Non-Inverting -40C~125C TA 5V 2mm 130ns
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SSOP T/R
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
IC BUFFER NON-INVERT 6V 16-SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4050DB,118"
  • 74HC4050DB 118
  • 74HC4050DB118