Nexperia 74HC4050DB,112

High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, SSOP
$ 0.934
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4050DB,112.

TME

Datasheet14 pages13 years ago

IHS

Nexperia

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4050DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 0.904
Stock
374,625
408,908
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Channels
6
6
Propagation Delay
26 ns
26 ns
Data Rate
-
-
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC4049DB,118
Buffer Inverter 74HC4049 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Buffer Inverter 74HC4049 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HC4050DB,112 provided by its distributors.

High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, SSOP
74HC4050 - Hex non-inverting HIGH-to-LOW level shifter
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SSOP Bulk
74HC4050 Tube 2011 74HC logic buffer 5.2mA 5.2mA 130ns 2mm 5V
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
IC BUFFER NON-INVERT 6V 16SSOP
IC HEX HI-LOW LEVEL SHIFT 16SSOP
74HC4050DB/SSOP16/STANDARD MAR
NOW NEXPERIA 74HC4050DB - BUFFER
BUFFER/CONVERTER HEX NON-INVER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4050DB 112
  • 74HC4050DB-112
  • 74HC4050DB112