Nexperia 74HC4050D

HEX NON-INVERTING HIGH-TO-LOW LEVEL SHIFTER Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4050D.

IHS

Datasheet11 pages4 years ago
Datasheet14 pages13 years ago
Datasheet5 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74HC4050D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.323
Stock
237,754
935,705
935,705
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Translator
Buffer, Inverting, Level Shifter
Buffer, Inverting, Level Shifter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
26 ns
26 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
74HC Series Hex Triple Buffered Inverter - SOIC-14
onsemiMM74HC04M
IC 74HC04 Hex Inverter Triple Buffered CMOS 14-pin SOIC

Descriptions

Descriptions of Nexperia 74HC4050D provided by its distributors.

HEX NON-INVERTING HIGH-TO-LOW LEVEL SHIFTER Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
74HC CMOS, SMD, 74HC4050, SOIC16; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC4050; Logic Function Number:4050; Logic IC Base Number:744050; Logic IC Family:HC; Logic IC Function:Hex Non-Inverting Buffer; No. of Gates:6; No. of Inputs:5; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
Logic Function = Buffers & Line Drivers / Logic Family = 74HC / Channels = 5 / Number of Input Lines = 6 / Number of Output Lines = 6 / Input Type = Single Ended / High Level Output Current Max. mA = 25 / Low Level Output Current Max. mA = 25 / Supply Current mA = 50 / Propagation Delay Time ns = 25 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / Technology = CMOS / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4050D.