Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCT366ADG

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
$ 0.19
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT366ADG.

IHS

Datasheet8 pages5 years ago

Farnell

onsemi

Inventory History

3 month trend:
-36.41%

CAD Models

Download onsemi MC74HCT366ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.206
Stock
279,403
233,528
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
7.8 mA
7.8 mA
Propagation Delay
29 ns
29 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-26
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiMM74HC04M
IC 74HC04 Hex Inverter Triple Buffered CMOS 14-pin SOIC
74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14
74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14

Descriptions

Descriptions of onsemi MC74HCT366ADG provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Hex buffer/line driver, 3-state, inverting, TTL
74HCT366 Tube 2010 Not Qualified logic driver 7.8mA 7.8mA 330ns 9.9mm 3V
Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16
4mA Antiphase Tristate 6 6 1 6 2V 6V 7.8mA Buffer,Inverting 7.8mA SOIC-16 SMD mount 1.5mm(height)
HCT SERIES HEX 2-INPUT INVERT GATE PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT366ADG.