Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4046AD,652

74HC Series 6 V Surface Mount Phase-Locked-Loop with VCO - SOIC-16
$ 0.608
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4046AD,652.

IHS

Datasheet50 pages11 years ago
Datasheet0 pages0 years ago

Nexperia

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4046AD,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.429
$ 0.429
Stock
425,898
425,547
425,547
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
CMOS
CMOS
Max Frequency
21 MHz
38 MHz
38 MHz
Number of Outputs
-
4
4
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4046AM
IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsCD74HC4046AM96
IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsCD74HC4046AMT
IC PLL W/VCO 16-SOIC / High-Speed CMOS Logic Phase-Locked Loop with VCO
DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC 2005 -55C~125C 2.05mm 13MHz
CMOS Phase Lock Loop (PLL) 16-SOIC (0.295 7.50mm Width) MC14046B clock generator ic 5V 1.9MHz 15mA 1muA
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Nexperia 74HC4046AD,652 provided by its distributors.

74HC Series 6 V Surface Mount Phase-Locked-Loop with VCO - SOIC-16
Clock Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74HC4046 clock generator ic 6V 21MHz 9.9mm -40C~125C
74HC CMOS, SMD, 74HC4046, SOIC16; Frequency: 21MHz; PLL Type: VCO; No. of Pins: 16Pins; PLL Case Style: SOIC; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Pr

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4046AD,652"
  • 74HC4046AD 652
  • 74HC4046AD 652.
  • 74HC4046AD652