Nexperia 74HC4017BQ,115

Counter, Decade, Johnson, 74HC, 83 MHz, Max Count 9, 2 V to 6 V, 16 Pins, DHVQFN
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4017BQ,115.

Future Electronics

Datasheet23 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-22.36%

CAD Models

Download Nexperia 74HC4017BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4017E
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4017M96
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4017NSR
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOP -55 to 125
74HC Series 5 V Johnson Decade Counter with 10 Decoded Outputs - TSSOP-16
74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
NXP Semiconductors74HC4017DB,118
Counter, Decade, Johnson, 74HC, 83 MHz, Max Count 9, 2 V to 6 V, 16 Pins, SSOP

Descriptions

Descriptions of Nexperia 74HC4017BQ,115 provided by its distributors.

Counter, Decade, Johnson, 74HC, 83 MHz, Max Count 9, 2 V to 6 V, 16 Pins, DHVQFN
Counter/Divider Single 5-Bit Decade UP 16-Pin DHVQFN EP T/R
Tape & Reel (TR) Active e4 74HC4017 logic counter 43ns 2013 2.5mm 5V
Johnson decade counter with 10 decoded outputs
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, QCC16
IC DECADE COUNTER 10BIT 16DHVQFN
Up CounterDecade PositiveNegative -40¡Í~+125¡Í 2V~6V Asynchronous 10 1 83MHz DHVQFN-16 Counters / Dividers ROHS
Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC4017BQ,115
IC JOHNSON DECADE CNTR 16-DHVQFN
74HC4017 - JOHNSON DECADE COUNTE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4017BQ,115"
  • 74HC4017BQ 115
  • 74HC4017BQ115