Nexperia 74HC3G14DP,125

Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, TSSOP, 74HC3G14
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC3G14DP,125.

IHS

Datasheet15 pages2 years ago
Datasheet18 pages17 years ago

Nexperia

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-3.48%

CAD Models

Download Nexperia 74HC3G14DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 5 V High Speed Surface Mount Triple Inverter - TSSOP-8
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AHC3G14DP,125
Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, TSSOP, XC7WH14
TinyLogic ULP Triple Inverter with Schmitt Trigger Input

Descriptions

Descriptions of Nexperia 74HC3G14DP,125 provided by its distributors.

Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, TSSOP, 74HC3G14
Inverter Schmitt Trigger 3-Element CMOS 8-Pin TSSOP T/R
74HC3G14 S-PDSO-G8 74HC Tape & Reel (TR) logic gate circuit 21ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
74HC Series 5 V 5.2 mA Inverting Schmitt Trigger - TSSOP-8
INVERTER, 1 I/P, -40 TO 125DEG C; Logic Function:Inverter; No. of Elements:Triple; No. of Inputs:1Inputs; No. of Pins:8Pins; IC Case / Package:TSSOP; Product Range:-; Logic IC Family:74HC; Supply Voltage Min:2V; Supply Voltage Max:6VRoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC3G14DP 125
  • 74HC3G14DP125