Nexperia 74HC3GU04DP,125

74HC Series 5 V High Speed Surface Mount Triple Inverter - TSSOP-8
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC3GU04DP,125.

Nexperia

Datasheet14 pages7 years ago

IHS

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-71.89%

CAD Models

Download Nexperia 74HC3GU04DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, TSSOP, 74HC3G14
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AHC3G14DP,125
Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, TSSOP, XC7WH14

Descriptions

Descriptions of Nexperia 74HC3GU04DP,125 provided by its distributors.

74HC Series 5 V High Speed Surface Mount Triple Inverter - TSSOP-8
74HC3GU04 S-PDSO-G8 74HC Tape & Reel (TR) logic gate circuit 5ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
Inverter, Triple, 1 Input, 8 Pins, TSSOP, 74HC3GU04
Inverter 3-Element CMOS 8-Pin TSSOP T/R
Inverter, HC Series, 3-Func, 1-Input, CMOS, PDSO8
Inverter, Triple, Tssop-8; Logic Family/Base Number:74Hc3Gu04; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Tssop; No. Of Pins:8Pins; Logic Ic Family:74Hc; Rohs Compliant: Yes |Nexperia 74HC3GU04DP,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC3GU04DP 125
  • 74HC3GU04DP-125
  • 74HC3GU04DP125