Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC2G125DP,125

Buffer / Line Driver, 74HC2G125, 2 Element, 2 V to 6 V, 8 Pins, TSSOP
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC2G125DP,125.

IHS

Datasheet12 pages2 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago

Farnell

NXP Semiconductors

TME

Inventory History

3 month trend:
+2.05%

CAD Models

Download Nexperia 74HC2G125DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.217
Stock
1,984,017
619,483
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Logic Function
Buffer, Inverting
Buffer
Number of Elements
2
-
Number of Bits per Element
1
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
27 ns
27 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, Non Inverting, 74AHC2G125, 2 Element, 2 V to 5.5 V, 8 Pins, TSSOP
Buffer / Line Driver, 74HCT2G125, 2 Element, 4.5 V to 5.5 V, 8 Pins, TSSOP
Buffer / Line Driver, Non Inverting, 74AHC2G126, 2 Element, 2 V to 5.5 V, 8 Pins, TSSOP
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R
Texas InstrumentsCD40107BPW
IC GATE NAND OD 2CH 2-INP 8TSSOP / NAND Gate IC 2 Channel Open Drain 8-TSSOP
7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
STMicroelectronicsTSV358IPT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8
Microchip93LC46A/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93LC66B/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93LC46BT/ST
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
STMicroelectronicsTSV358IYPT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74HC2G125DP,125 provided by its distributors.

Buffer / Line Driver, 74HC2G125, 2 Element, 2 V to 6 V, 8 Pins, TSSOP
Dual buffer/line driver; 3-state
Tristate 2 1 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA TSSOP-8 SMD mount
Bus Driver, HC/UH Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
IC BUFFER NON-INVERT 6V 8TSSOP
74HC2G125 Tape & Reel (TR) 2013 Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 7.8mA 7.8mA 3mm 5V -40C~125C TA
NEXPERIA 74HC2G125DP - BUS DRIVE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC2G125DP 125
  • 74HC2G125DP125