Nexperia 74AHC2G125DP,125

Buffer / Line Driver, Non Inverting, 74AHC2G125, 2 Element, 2 V to 5.5 V, 8 Pins, TSSOP
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC2G125DP,125.

IHS

Datasheet12 pages2 years ago
Datasheet16 pages13 years ago

TME

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.34%

CAD Models

Download Nexperia 74AHC2G125DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.378
$ 0.378
Stock
532,729
458,154
458,154
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
8 mA
Propagation Delay
9.5 ns
14.5 ns
14.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74AHCT2G241DP,125
8mA 1 4.5V~5.5V 8mA 2 TSSOP-8 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74AHCT2G125, 2 Element, 4.5 V to 5.5 V, 8 Pins, TSSOP
Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, TSSOP, 74HC2G17
NXP Semiconductors74HCT2G126DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74AHC2G125DP,125 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74AHC2G125, 2 Element, 2 V to 5.5 V, 8 Pins, TSSOP
8mA 2V~5.5V 8mA TSSOP-8-3.0mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC2G125DP,125
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R
1¦ÌA 2 2 2 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-8 , 950¦Ìm
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC2G125DP 125
  • 74AHC2G125DP+125
  • 74AHC2G125DP125